Reference Only
IDCP3020ER152M01
Power Inductors - SMD 1500 UH 20%
Datasheet
IDCP3020ER152M01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | Surface Mount Inductors | |
| Package / Case | 3020 (7870 Metric)z | |
| Shielding | Unshielded | |
| Inductance | 1.5 mH | |
| Tolerance | 20 % | |
| Maximum DC Current | 580 mA | |
| Maximum DC Resistance | 640 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 7.8 mm | |
| Width | 7 mm | |
| Height | 5 mm | |
| Core Material | Ferrite | |
| Application | High Current | |
| Case Code - in | 3020 | |
| Case Code - mm | 7870 | |
| Core Type | Drum | |
| Mounting Style | PCB Mount | |
| Product Type | Power Inductors - SMD | |
| Product | Power Inductors - SMD | |
| Termination Style | SMD/SMT | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?