Reference Only
IDMD-05-D-30.00
Ribbon Cables / IDC Cables .
Datasheet
IDMD-05-D-30.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Ribbon | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 10 Position | |
| Pitch | 2.54 mm | |
| Gender | Male / Male | |
| Cable Length | 762 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | IDMD | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,62 € | 153,92 € | |
| 9,27 € | 231,75 € | |
| 8,90 € | 445,00 € | |
| 8,64 € | 864,00 € | |
| 8,40 € | 2.100,00 € | |
| 8,11 € | 4.055,00 € | |
| 7,62 € | 7.620,00 € |
Need more?