Reference Only
IDSD-02-D-04.33
Ribbon Cables / IDC Cables .
Datasheet
IDSD-02-D-04.33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Ribbon | |
| Connector End A | IDC Socket | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | IDC Socket | |
| Connector End B Pin Count | 4 Position | |
| Pitch | 2.54 mm | |
| Gender | Female / Female | |
| Cable Length | 109.98 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | IDSD | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 39 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 159,90 € | |
| 3,88 € | 194,00 € | |
| 3,74 € | 374,00 € | |
| 3,48 € | 1.740,00 € |
Need more?