
IDSS-30-D-13.00
Ribbon Cables / IDC Cables .
Datasheet
IDSS-30-D-13.00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Ribbon | |
| Connector End A | IDC Socket | |
| Connector End A Pin Count | 30 Position | |
| Connector End B | IDC Socket | |
| Connector End B Pin Count | 30 Position | |
| Pitch | 2.54 mm | |
| Gender | Female / Female | |
| Cable Length | 330.2 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Series | IDSS | |
| Packaging | Bulk | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,86 € | 154,32 € | |
| 12,82 € | 320,50 € | |
| 12,80 € | 640,00 € | |
| 11,41 € | 1.141,00 € | |
| 10,99 € | 2.747,50 € | |
| 10,68 € | 5.340,00 € |
Need more?