
IFS3Z1AD500
Pushbutton Switches - Board Mount SPST-NO 0.4A 32VAC.
Datasheet
IFS3Z1AD500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Series | IF | |
| Illuminated | Non-Illuminated | |
| IP Rating | IP67 | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,17 € | 443,40 € | |
| 20,44 € | 1.226,40 € | |
| 17,68 € | 1.768,00 € | |
| 16,92 € | 4.399,20 € | |
| 16,91 € | 8.455,00 € |
Need more?