Reference Only

IGBRC1000BJJPCT5

Thin Film Resistors - SMD 0606 10ohm 5% PD 500ppm Back Contact.

Manufacturer:

Mfr Part:
IGBRC1000BJJPCT5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesIGBR
Resistance10 Ohms
Tolerance5 %
Temperature Coefficient500 PPM / C
Case Code - in0606
Case Code - mm1515
Length1.5 mm (0.059 in)
Width1.5 mm (0.059 in)
Height0.25 mm (0.01 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Power Rating2 W
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
3,55 €1.775,00 €
3,36 €3.360,00 €
3,27 €8.175,00 €
Need more?