Reference Only
IGN3S00M06
Pushbutton Switches - Industrial Non-lit red NO solder button.
Datasheet
IGN3S00M06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round, Flat | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST-NO | |
| Switch Function | ON - (OFF) | |
| Voltage Rating DC | 28 VDC | |
| Current Rating | 50 mA | |
| Cap Color | Red | |
| Termination Style | Solder Lug | |
| IP Rating | IP67, IP69K | |
| Housing Material | Thermoplastic (TP) | |
| Series | IG | |
| Actuator Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Actuator Style | Plunger | |
| Contact Plating | Gold | |
| Diameter | 16.2 mm | |
| Flammability Rating | UL 94 V-0, UL 94 HB | |
| Life | 1000000 Cycles | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,09 € | 902,25 € | |
| 34,52 € | 1.726,00 € | |
| 33,00 € | 3.300,00 € | |
| 31,09 € | 7.772,50 € |
Need more?