Reference Only
IHB4BV331K
Power Inductors - Leaded Radial 330uH 10%.
Datasheet
IHB4BV331K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Filter Inductor | |
| Termination Style | Radial | |
| Package / Case | 40.64 mm x 36.83 mm | |
| Shielding | Unshielded | |
| Inductance | 330 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 5.6 A | |
| Maximum DC Resistance | 74 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 80 C | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Height | 26.16 mm | |
| Diameter | 40.64 mm | |
| Series | IHB | |
| Application | High Current | |
| Core Type | Wirewound | |
| Lead Diameter | 1.15 mm | |
| Lead Spacing | 29.46 mm | |
| Product Type | Power Inductors - Leaded | |
| Product | High Power Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,85 € | 173,60 € | |
| 10,84 € | 271,00 € | |
| 10,67 € | 1.195,04 € | |
| 10,48 € | 2.682,88 € | |
| 10,43 € | 5.340,16 € |
Need more?