Reference Only
IHDC1107BBEV1R5M30
New Product
Power Inductors - Leaded 1.5uH 87A THT 155C Coated Core.
Datasheet
IHDC1107BBEV1R5M30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | High Current Inductor | |
| Termination Style | Through Hole | |
| Package / Case | 1107 | |
| Shielding | Unshielded | |
| Inductance | 1.5 uH | |
| Tolerance | 20 % | |
| Maximum DC Current | 87 A | |
| Maximum DC Resistance | 360 uOhms | |
| Saturation Current | 157 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 87 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 27.5 mm | |
| Width | 18.8 mm | |
| Height | 22.6 mm | |
| Core Material | Iron | |
| Series | IHDC1107BB | |
| Application | DC Battery Filter, Power Factor Correction, DC-DC Converter | |
| Core Type | Iron Powder | |
| Inductance - nH | 1500 nH | |
| Product Type | Power Inductors - Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,88 € | 465,60 € | |
| 3,78 € | 907,20 € |
Need more?