
IHDF1300AEEH1R0K10
Power Inductors - Leaded .
Datasheet
IHDF1300AEEH1R0K10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Power Choke | |
| Termination Style | SMD/SMT | |
| Inductance | 1 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 72 A | |
| Maximum DC Resistance | 790 mOhms | |
| Saturation Current | 230 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Self Resonant Frequency | 39 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 33 mm | |
| Width | 29.8 mm | |
| Height | 19 mm | |
| Core Material | Ferrite | |
| Series | IHDF-1300AE-10 | |
| Packaging | Reel | |
| Inductance - nH | 1000 nH | |
| Product Type | Power Inductors - Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,01 € | 1.442,40 € | |
| 5,71 € | 2.740,80 € | |
| 5,62 € | 5.395,20 € |
Need more?