Reference Only
IHM2EB820K
Power Inductors - Leaded 82uH 10%.
Datasheet
IHM2EB820K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Radial | |
| Inductance | 82 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 3.65 A | |
| Maximum DC Resistance | 103 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 25.4 mm | |
| Width | 12.7 mm | |
| Height | 14.22 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,77 € | 310,80 € | |
| 7,73 € | 463,80 € | |
| 7,48 € | 748,00 € | |
| 7,42 € | 1.929,20 € | |
| 7,14 € | 3.570,00 € | |
| 7,13 € | 7.130,00 € |
Need more?