Reference Only
IHO514-1024-001
Encoders OPT. INCREMENTAL ENCODER.
Datasheet
IHO514-1024-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Output Type | Digital | |
| Operating Supply Voltage | 5 VDC | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Encoders | |
| Shaft Material | Steel | |
| Subcategory | Encoders | |
| Part # Aliases | IHO5_14//2G29//01024//G6R// |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 437,56 € | 437,56 € | |
| 419,58 € | 2.097,90 € | |
| 403,01 € | 4.030,10 € |
Need more?