Reference Only
IHP24H3A-S2(7)-CP
Modular Power Supplies - Assembled
Datasheet
IHP24H3A-S2(7)-CP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 342 VAC to 528 VAC | |
| Output Power | 24 kW | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 250 V | |
| Mounting Style | Chassis Mount | |
| Open Frame/Enclosed | Enclosed | |
| Length | 752.28 mm | |
| Width | 482.6 mm | |
| Height | 132.5 mm | |
| Isolation Voltage | 5 kVAC | |
| Industry | Medical, Industrial | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Output Current-Channel 1 | 12 A | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies | |
| Type | 3-Phase |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?