Reference Only
IHP24SH3A-S1(8)-DP
Modular Power Supplies - Assembled 24kW 19in Rack High Range 342-528 3 Phase Air Cooled 125V, 80V
Datasheet
IHP24SH3A-S1(8)-DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 342 V to 528 V | |
| Output Power | 24 kW | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 125 V | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Efficiency | 91 % | |
| Industry | ITE, Industrial | |
| Series | iHP | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | 96 mA | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?