Reference Only
IHP24SH3A-SL(8)-DP
Modular Power Supplies - Assembled 12V 1600A 3 PHASE
Datasheet
IHP24SH3A-SL(8)-DP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 342 V to 528 V | |
| Output Power | 24 kW | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 V | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?