Reference Only
IHTL3825JEEZR12L
New Product
Power Inductors - SMD 120nH 75A Coupled TLVR ferrite.
Datasheet
IHTL3825JEEZR12L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - SMD | |
| Type | High Current Power Inductor | |
| Shielding | Unshielded | |
| Inductance | 120 nH | |
| Tolerance | 15 % | |
| Maximum DC Current | 75 A | |
| Maximum DC Resistance | 125 uOhms | |
| Saturation Current | 79 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 25 | |
| Length | 9.3 mm | |
| Width | 6.1 mm | |
| Height | 10.2 mm | |
| Core Material | Ferrite | |
| Series | IHTL | |
| Packaging | Reel | |
| Application | Graphics Processing Units, Central Processing Unit | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---