Reference Only
IHV20EB200
Power Inductors - Leaded .
Datasheet
IHV20EB200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Power Inductors - Leaded | |
| Type | Filter Inductor | |
| Termination Style | Radial | |
| Package / Case | 36.83 mm x 62.23 mm | |
| Shielding | Unshielded | |
| Inductance | 200 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 20 A | |
| Maximum DC Resistance | 21 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Self Resonant Frequency | 1.2 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 62.23 mm | |
| Diameter | 36.83 mm | |
| Core Material | Iron Laminations | |
| Series | IHV | |
| Application | High Current | |
| Lead Diameter | 2.59 mm | |
| Lead Spacing | 24.89 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,70 € | 227,00 € | |
| 21,09 € | 527,25 € | |
| 20,82 € | 1.041,00 € |
Need more?