Reference Only
IL-11-0002
Pulse Transformers IL1 Pulse transformr THT 0.25A.
Datasheet
IL-11-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 2.5 mH | |
| Voltage Time - Et | 250 V/us | |
| Primary Resistance | 600 mOhms | |
| Mounting Style | Through Hole | |
| Length | 18.5 mm | |
| Width | 17.5 mm | |
| Height | 11.5 mm | |
| Isolation Voltage | 3.5 kV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Primary Voltage Rating | 500 VAC | |
| Product Type | Pulse Transformers | |
| Product | Pulse Transformers | |
| Series | IL | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,98 € | 398,00 € | |
| 3,81 € | 952,50 € | |
| 3,69 € | 1.845,00 € | |
| 3,58 € | 3.580,00 € | |
| 3,43 € | 8.575,00 € |
Need more?