Reference Only
IL-S-5S-S2C2
Obsolete
Headers & Wire Housings 5P Socket Housing 2mm 28-24AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 5 Position | |
| Pitch | 2 mm (0.079 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Tin | |
| Series | IL-S | |
| Wire Gauge | 28 AWG to 24 AWG | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Light Brown | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?