Reference Only
IL-Z-3PL-SMTYE
Obsolete
Headers & Wire Housings 3P Pin Header 1.25mm R/A SMT
Datasheet
IL-Z-3PL-SMTYE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 1.25 mm (0.049 in) | |
| Number of Rows | 1 Row | |
| Termination Style | Solder | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | IL-Z | |
| Wire Gauge | 30 AWG to 28 AWG | |
| Packaging | Tray | |
| Contact Material | Brass | |
| Current Rating | 1 A | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?