Reference Only
IL13+ Rewireable IEC Lock+ R/L LSZH
Obsolete
AC Power Cords 250 VAC, 10 A, IP20, UL 94V-2, IEC Power Cords
Manufacturer:
Mfr Part: IL13+ Rewireable IEC Lock+ R/L LSZH
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Type | AC Power Cord w/Lock | |
| Current Rating | 10 A | |
| Voltage Rating | 250 VAC | |
| Product Type | IEC Power Cords | |
| Series | IL13 | |
| Subcategory | Power Cords | |
| Part # Aliases | 820892-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?