Reference Only
IL13+ Rewireable IEC Lock Japan PSE LSZH
AC Power Cords .
Manufacturer:
Mfr Part: IL13+ Rewireable IEC Lock Japan PSE LSZH
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | AC Power Cords | |
| Region | Universal | |
| Type | AC Power Cord w/Lock | |
| Receptacle | IEC-320-C13 | |
| Current Rating | 15 A | |
| Voltage Rating | 250 VAC | |
| Shielding | Shielded | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Cords | |
| Subcategory | Power Cords | |
| Part # Aliases | 816590-SF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,76 € | 438,00 € | |
| 8,54 € | 2.135,00 € | |
| 7,45 € | 3.725,00 € | |
| 7,09 € | 7.090,00 € |
Need more?