Reference Only
IL300-DEFG-X009
Obsolete
High Linearity Optocouplers Single Linear, High Gain, Wide Bandwidth
Datasheet
IL300-DEFG-X009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | High Linearity Optocouplers | |
| Current Transfer Ratio | 0.5 % to 1.1 % | |
| Fall Time | 1.75 us | |
| Rise Time | 1.75 us | |
| Mounting Style | SMD/SMT | |
| Package / Case | SMD-8 | |
| Output Type | PIN Photodiode | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5300 Vrms | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.25 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 210 mW | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | IL300 | |
| Packaging | Tube | |
| Frequency Response | 200 KHz | |
| Height | 3.81 mm | |
| K3 Transfer Gain | 0.765 to 1.181 | |
| Length | 10.16 mm | |
| Peak Solder Temperature | + 260 C | |
| Pin Count | 8 | |
| Product Type | High Linearity Optocouplers | |
| Safety Standard | UL | |
| Subcategory | Optocouplers | |
| Width | 6.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?