Reference Only
ILP3FAD2L0S
Pushbutton Switches - Industrial .
Datasheet
ILP3FAD2L0S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 2 A | |
| Illumination Color | Red | |
| Cap Color | Black | |
| Termination Style | Wire Lead | |
| IP Rating | IP67 | |
| Housing Material | Thermoplastic (TP) | |
| Lamp Type | LED | |
| Series | IL | |
| Actuator Style | Round | |
| Color | Black | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Height | 27 mm | |
| Life | 200000 Cycle | |
| Material | Silver | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Type | Sealed | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,06 € | 651,50 € | |
| 24,81 € | 1.240,50 € | |
| 22,98 € | 2.298,00 € | |
| 22,50 € | 5.625,00 € |
Need more?