Reference Only
ILR-11-0002
Pulse Transformers ILR2 PULSE TRANSFRMR THT 1A.
Datasheet
ILR-11-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 2:1 | |
| Inductance | 2.5 mH | |
| Voltage Time - Et | 200 V/us | |
| Primary Resistance | 1 Ohms | |
| Mounting Style | Through Hole | |
| Length | 18.5 mm | |
| Width | 17.5 mm | |
| Height | 11.5 mm | |
| Isolation Voltage | 3.2 kV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Primary Voltage Rating | 500 VAC | |
| Product Type | Pulse Transformers | |
| Product | Pulse Transformers | |
| Series | ILR | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,71 € | 471,00 € | |
| 4,69 € | 1.172,50 € | |
| 4,55 € | 2.275,00 € | |
| 4,35 € | 4.350,00 € |
Need more?