
ILR1-11-0001
Pulse Transformers
Datasheet
ILR1-11-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 2.5 mH | |
| Voltage Time - Et | 0.2 us | |
| Primary Resistance | 700 mOhms | |
| Mounting Style | Through Hole | |
| Length | 18.5 mm | |
| Width | 17.5 mm | |
| Height | 11.5 mm | |
| Isolation Voltage | 3.2 kV | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Primary Voltage Rating | 500 VAC | |
| Product | Pulse Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?