Reference Only
ILS-G0500-007
Level Sensors - Industrial .
Datasheet
ILS-G0500-007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Level Sensors - Industrial | |
| Type | Level Transmitter | |
| Technology | Piezo Resistive Level Sensor | |
| Process Medium | Liquid | |
| Process Connection | Cable | |
| Output Type | Analog | |
| Supply Voltage - Min | 9 VDC | |
| Supply Voltage - Max | 32 VDC | |
| Housing Material | Stainless Steel | |
| Accuracy | 0.1 % | |
| Series | ILS | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Liquid Level Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026102080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 591,90 € | 591,90 € | |
| 507,37 € | 5.073,70 € |
Need more?