Reference Only
ILS1500-10
Power Supplies - Rack Mount 1500W 100V RACK PROGRAM. PS.
Datasheet
ILS1500-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 1.5 kW | |
| Number of Outputs | 1 Output | |
| Output Voltage | 100 V | |
| Output Current | 20 A | |
| Industry | Industrial | |
| Length | 483 mm | |
| Width | 394 mm | |
| Product | Programmable Power Supplies | |
| Series | ILS | |
| Load Regulation | Regulated | |
| Mounting Style | Rack | |
| Open Frame/Enclosed | Enclosed | |
| Output Current-Channel 1 | 20 A | |
| Output Voltage-Channel 1 | 100 V | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.785,62 € | 3.785,62 € |
Need more?