
IMCSN-0400-25-U
Heat Shrink Tubing & Sleeves IMCSN 0400 BK 25U FT PRINTED 5900400BK.
Datasheet
IMCSN-0400-25-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Product | Sleeves | |
| Length - in | 25 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113503481 7010319159 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 125,91 € | 125,91 € | |
| 121,53 € | 607,65 € | |
| 114,68 € | 1.146,80 € | |
| 112,75 € | 2.818,75 € | |
| 111,18 € | 5.559,00 € |
Need more?