
IMCSN-0800-48A
Heat Shrink Tubing & Sleeves BK 48A PRINTED 5900800BK.
Datasheet
IMCSN-0800-48A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Medium Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 20.3 mm (0.799 in) | |
| Recovered Diameter | 5.6 mm (0.22 in) | |
| Shrink Ratio | 3:1 | |
| Product | Sleeves | |
| Length - in | 4 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758811 7000132511 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,38 € | 467,60 € | |
| 22,93 € | 1.375,80 € | |
| 22,67 € | 2.267,00 € | |
| 22,40 € | 5.824,00 € |
Need more?