
IMCSN-1300-25-U
Heat Shrink Tubing & Sleeves IMCSN 1300 BK 25FT U PRINTED 5901300BK.
Datasheet
IMCSN-1300-25-U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 7.62 m (25 ft) | |
| Inside Diameter | 33 mm (1.299 in) | |
| Recovered Diameter | 10.9 mm (0.429 in) | |
| Shrink Ratio | 3:1 | |
| Product | Sleeves | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 200 V/mil | |
| Family | Heat Shrink Tubing | |
| Features | Adhesive-lined | |
| Length - in | 25 ft | |
| Maximum Operating Temperature | + 110 C | |
| Maximum Temperature | + 110 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113503484 7000031509 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 63 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 167,92 € | 10.578,96 € |
Need more?