
IMCSN-2000-48A
Heat Shrink Tubing & Sleeves BK 48A PRINTED 5902000BK.
Datasheet
IMCSN-2000-48A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Medium Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 50.8 mm (2 in) | |
| Recovered Diameter | 19.1 mm (0.752 in) | |
| Shrink Ratio | 3:1 | |
| Product | Sleeves | |
| Length - in | 4 ft | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400758814 7000132514 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,70 € | 685,50 € | |
| 44,46 € | 1.333,80 € | |
| 43,94 € | 2.636,40 € | |
| 41,89 € | 4.398,45 € |
Need more?