Reference Only
IMLT254S-C6L
Cable Ties .
Datasheet
IMLT254S-C6L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Standard | |
| Tensile Strength | 125 lbs | |
| Material | Stainless Steel (AISI 316) | |
| Features | Standard Duty | |
| Product Type | Cable Ties | |
| Series | IMLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 192,00 € | |
| 1,91 € | 573,00 € | |
| 1,85 € | 925,00 € | |
| 1,84 € | 1.840,00 € | |
| 1,80 € | 4.500,00 € | |
| 1,78 € | 8.900,00 € |
Need more?