Reference Only
IMLTFC137S-C6L
Cable Ties .
Datasheet
IMLTFC137S-C6L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Standard | |
| Tensile Strength | 125 lbs | |
| Material | Stainless Steel (AISI 316) | |
| Features | Standard Duty | |
| Product Type | Cable Ties | |
| Series | IMLTFC | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,17 € | 217,00 € | |
| 2,13 € | 639,00 € | |
| 2,08 € | 1.040,00 € | |
| 2,04 € | 2.040,00 € | |
| 2,00 € | 5.000,00 € | |
| 1,97 € | 9.850,00 € |
Need more?