Reference Only
IMLTFC152H-L6L
Cable Ties .
Datasheet
IMLTFC152H-L6L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Heavy | |
| Length | 20.5 in | |
| Width | 0.31 in | |
| Maximum Bundle Diameter | 6 in | |
| Tensile Strength | 200 lbs | |
| Color | Black | |
| Material | Stainless Steel (AISI 316) | |
| Product Type | Cable Ties | |
| Series | IMLTFC | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,67 € | 133,50 € | |
| 2,57 € | 257,00 € | |
| 2,52 € | 630,00 € | |
| 2,46 € | 1.230,00 € | |
| 2,41 € | 2.410,00 € | |
| 2,36 € | 5.900,00 € |
Need more?