Reference Only
IMLTFC203H-L6L
Cable Ties .
Datasheet
IMLTFC203H-L6L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Heavy | |
| Length | 26.7 in | |
| Width | 0.4 in | |
| Maximum Bundle Diameter | 8 in | |
| Tensile Strength | 200 lbs | |
| Color | Black | |
| Material | Stainless Steel (AISI 316) | |
| Product Type | Cable Ties | |
| Series | IMLTFC | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,24 € | 162,00 € | |
| 3,22 € | 322,00 € | |
| 3,11 € | 777,50 € | |
| 3,07 € | 1.535,00 € | |
| 3,03 € | 3.030,00 € | |
| 2,95 € | 7.375,00 € |
Need more?