Reference Only
IMP4-3J0-00-B
Modular Power Supplies - Assembled
Datasheet
IMP4-3J0-00-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Modular Power Supplies - Assembled | |
| Input Voltage | 85 VAC to 264 VAC, 88 VDC to 300 VDC | |
| Open Frame/Enclosed | Enclosed | |
| Length | 10 in | |
| Width | 5 in | |
| Height | 2.5 in | |
| Isolation Voltage | 4 kVAC | |
| Industry | Medical | |
| Series | IMP4 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Modular Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?