Reference Only
IMR7P412
Pushbutton Switches - Industrial .
Datasheet
IMR7P412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - OFF | |
| Voltage Rating DC | 28 VDC | |
| Current Rating | 3 A | |
| Termination Style | PC Pin | |
| IP Rating | IP67 | |
| Housing Material | Polyamide 4/6 | |
| Series | IM | |
| Actuator Style | Round | |
| Contact Plating | Gold | |
| Height | 18.1 mm | |
| Life | 25000 Cycle | |
| Material | Silver | |
| Mounting Style | PCB Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,16 € | 958,00 € | |
| 17,75 € | 1.775,00 € | |
| 17,35 € | 4.337,50 € | |
| 16,99 € | 8.495,00 € |
Need more?