Reference Only
IMX-070
End of Life
Position Sensor Development Tools Pyroelec Eval Board Infrared Sensor 3.3VDC
Datasheet
IMX-070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Position Sensor Development Tools | |
| Product | Evaluation Boards | |
| Type | Pyroelectric Infrared Sensor | |
| Tool Is For Evaluation Of | IRA-S210ST01 | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Bulk | |
| Dimensions | 48 mm x 30 mm | |
| Product Type | Position Sensor Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531100035 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?