Reference Only
IN7-3RD-SMA
Antennas Dipol,RDuck,Fixed,SM AM
Datasheet
IN7-3RD-SMA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 806 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Mechanical Style | Whip | |
| Style | Tilt/Swivel | |
| Gain | 3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 752 MHz | |
| Application | Wireless Access Points, Wireless Routers, Wireless Client Bridges, Wireless Equipment | |
| Length | 157 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8536501590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?