Reference Only
IND060SIP
Obsolete
DC/DC Converters - Through Hole 12Vin 0.6-5.5V 60W 10A Pos Log SIP
Datasheet
IND060SIP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 60 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 9.6 V | |
| Input Voltage, Max | 14 V | |
| Output Voltage-Channel 1 | 590 mV to 5.5 V | |
| Output Current-Channel 1 | 10 A | |
| Length | 16.5 mm (0.65 in) | |
| Width | 10.4 mm (0.409 in) | |
| Height | 8.4 mm (0.331 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | IND060SIP | |
| Mounting Style | Through Hole | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | Hornet | |
| Part # Aliases | 1600102908A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?