Reference Only
IND065BHV
Obsolete
DC/DC Converters - SMD 12Vin 32-54V 65W 2A Neg Log SMT
Datasheet
IND065BHV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 65 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 9.6 V | |
| Input Voltage, Max | 14.4 V | |
| Output Voltage-Channel 1 | 32 V to 54 V | |
| Output Current-Channel 1 | 2 A | |
| Length | 28 mm (1.102 in) | |
| Width | 11.4 mm (0.449 in) | |
| Height | 8.5 mm (0.335 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | IND065BHV | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | Hornet | |
| Part # Aliases | 1600102910A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?