Reference Only
IND080
Obsolete
DC/DC Converters - SMD 12Vin 0.8-2V 80W 40A Neg Log SMT
Datasheet
IND080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 80 W | |
| Input Voltage, Nominal | 12 V | |
| Input Voltage, Min | 9.6 V | |
| Input Voltage, Max | 14.4 V | |
| Output Voltage-Channel 1 | 600 mV to 2 V | |
| Output Current-Channel 1 | 40 A | |
| Length | 33 mm (1.299 in) | |
| Width | 13.46 mm (0.53 in) | |
| Height | 11 mm (0.433 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | IND080 | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | Hornet | |
| Part # Aliases | 1600102901A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?