Reference Only
INIR4-R290
Air Quality Sensors .
Datasheet
INIR4-R290 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Infrared - Digital | |
| Sensor Type | R290 (Propane) | |
| Output Type | PWM | |
| Supply Voltage - Min | 3.2 V | |
| Supply Voltage - Max | 5.25 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | Through Hole | |
| Series | INIR4 Series | |
| Current Rating | 32 mA | |
| Operating Supply Voltage | 3.2 V to 5.25 VDC | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,81 € | 60,81 € | |
| 56,21 € | 281,05 € | |
| 54,49 € | 544,90 € | |
| 50,51 € | 1.262,75 € | |
| 49,37 € | 2.468,50 € | |
| 47,98 € | 4.798,00 € |
Need more?
Available Regional Inventory
3 available now at tti.com