Reference Only
INIR7-CABLE_1.0M
New Product
Specialized Cables Cable assembly (5 x 0.33mm2 wire) with connector RS485 (with fit to INIR7)
Datasheet
INIR7-CABLE_1.0M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Connector End A Pin Count | 6 Position | |
| Cable Length | 1 m | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?