Reference Only
INIR7-CO2-CAN
New Product
Air Quality Sensors Digital Infrared Gas Sensor - CO2 - R744 leaks and EV battery off-gassing detection - CAN 2.0.
Datasheet
INIR7-CO2-CAN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Infrared - Digital | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Output Type | CAN | |
| Supply Voltage - Min | 4.5 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | INIR7 Series | |
| Current Rating | 45 mA | |
| Operating Supply Voltage | 4.5 VDC to 30 VDC | |
| Package / Case | 67 mm x 76 mm x 20.5 mm | |
| Product Type | Air Quality Sensors | |
| Range | 0 % to 5 % | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,20 € | 56,20 € | |
| 56,01 € | 560,10 € | |
| 48,60 € | 4.860,00 € |
Need more?