Reference Only
INIR7-R290-CAN-S1
Obsolete
Air Quality Sensors
Datasheet
INIR7-R290-CAN-S1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Leakage Detection Sensor | |
| Sensor Type | R290 (Propane) | |
| Measuring Range - Max | 200 PPM | |
| Output Type | CAN | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 30 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | Board Mount | |
| Series | INIR7 series | |
| Current Rating | 45 mA | |
| Operating Supply Voltage | 4.5 V to 30 V | |
| Product Type | Air Quality Sensors | |
| Range | 0 PPM to 200 PPM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?