Reference Only
INIR7-R290-RS485-RL
Air Quality Sensors Digital Infrared Gas Sensor - R290 (Propane) - Modbus RS485 5-24V with 230V relay.
Datasheet
INIR7-R290-RS485-RL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Integrated Infrared | |
| Sensor Type | C3H8 | |
| Measuring Range - Max | 2.1 % | |
| Output Type | RS485 and Relay | |
| Supply Voltage - Min | 11.4 VDC | |
| Supply Voltage - Max | 25.2 VDC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 75 C | |
| Mounting Style | Screw | |
| Series | INIR7 series | |
| Current Rating | 20 mA | |
| Operating Supply Voltage | 11.4 VDC to 25.2 VDC | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,98 € | 559,80 € | |
| 52,30 € | 1.569,00 € | |
| 51,48 € | 2.574,00 € | |
| 49,12 € | 4.912,00 € |
Need more?