Reference Only
IOB-05-03
New Product
Power Supplies - Board Mount 3.3W 85-305Vac 3.3Vdc 1A.
Datasheet
IOB-05-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 3.3 W | |
| Input Voltage | 85 VAC to 305 VAC, 100 VDC to 430 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 3.3 VDC | |
| Output Current-Channel 1 | 1 A | |
| Mounting Style | PCB Mount | |
| Isolation Voltage | 3 kVAC | |
| Length | 26.4 mm | |
| Width | 14.73 mm | |
| Height | 11 mm | |
| Series | IOB-05 | |
| Dimensions | 26.4 mm x 14.73 mm x 11 mm | |
| Industry | Industrial | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Tray | |
| Product Type | AC-DC Power Modules | |
| Product | AC/DC Output Modules | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,26 € | 5,26 € | |
| 5,00 € | 25,00 € | |
| 4,75 € | 47,50 € | |
| 4,69 € | 93,80 € |
Need more?