Reference Only
IOT-K
Antenna Development Tools Iot Series Kit 3-6 Pcs of 24 Values.
Datasheet
IOT-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antenna Development Tools | |
| Product | Antenna Kits | |
| Frequency | 698 MHz to 2.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Protocol - GPS, GLONASS | GPS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | ISM | |
| Packaging | Case | |
| Description/Function | Sample Kit of IoT Antennas | |
| Dimensions | 14.37 mm x 11.02 mm x 2.95 mm | |
| Product Type | Antenna Development Tools | |
| Series | IOT | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Case
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 111,21 € | 1.334,52 € |
Need more?